Microcontrollers - MCUs
STM32G441CBU6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin UFQFPN EP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
150
Maximum Clock Rate (MHz)
150
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
32KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
42
No. of Timers
12
Number of ADCs
2
ADC Channels
18/18
ADC Resolution (bit)
12/12
Number of DACs
2
DAC Channels
4/4
DAC Resolution (bit)
12/12
USART
3
UART
1
USB
1
SPI
3
I2C
3
I2S
2
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
699
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.55
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
UFQFPN EP
Pin Count
48

