Microcontrollers - MCUs
STM32G431K6U6
MCU 32-bit ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
170
Maximum Clock Frequency (MHz)
170
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
32KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Process Technology
90nm
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
26
No. of Timers
12
PWM
4
Number of ADCs
2
ADC Channels
11/11
ADC Resolution (bit)
12/12
Number of DACs
2
DAC Channels
4/4
DAC Resolution (bit)
12/12
USART
2
UART
1
USB
1
SPI
3
I2C
3
I2S
2
CAN
1
Ethernet
0
Number of Watchdog Timers
2
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
141
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFP
Supplier Package
UFQFPN EP
Pin Count
32
Family/Series
STM32G431K6
ROHS Version
2011/65/EU, 2015/863
Order Quantity

