Microcontrollers - MCUs
STM32G431C8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
170
Maximum Clock Rate (MHz)
170
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
32KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
42
No. of Timers
12
Number of ADCs
2
ADC Channels
17/17
ADC Resolution (bit)
12/12
Number of DACs
2
DAC Channels
4/4
DAC Resolution (bit)
12/12
USART
3
UART
3
USB
1
SPI
3
I2C
3
I2S
2
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.55
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
UFQFPN EP
Pin Count
48
Lead Shape
No Lead

