Microcontrollers - MCUs
STM32G041J6M6
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 8-Pin SO N Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
64
Maximum Clock Rate (MHz)
64
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USART
Number of I/Os
6
No. of Timers
9
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
2
UART
1
USB
0
SPI
2
I2C
2
I2S
1
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8

