Microcontrollers - MCUs
STM32G041F6P6TR
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
64
Maximum Clock Rate (MHz)
64
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USART
Number of I/Os
18
No. of Timers
9
Number of ADCs
1
ADC Channels
17
ADC Resolution (bit)
12
USART
2
UART
1
USB
0
SPI
2
I2C
2
I2S
1
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20

