Microcontrollers - MCUs
STM32G031K6T6
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
64
Maximum Clock Rate (MHz)
64
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USART
Number of I/Os
30
No. of Timers
9
Number of ADCs
1
ADC Channels
18
ADC Resolution (bit)
12
USART
2
UART
1
USB
0
SPI
2
I2C
2
I2S
1
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32

