Arrow Electronic Components Online
STM32F769IEVAL|STMICRO|simage
STM32F769IEVAL|STMICRO|limage
Embedded System Development Boards and Kits

STM32F769I-EVAL

STM32F769NI Microcontroller Evaluation Board 34.52MB RAM 16MB/64MB/4GB NAND Flash/NOR Flash/SPI NOR Flash

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    STM32F769NI
  • Supported Device Technology
    Microcontroller
  • RAM Size
    34.52MB
  • Program Memory Size
    16MB/64MB/4GB
  • Program Memory Type
    NAND Flash/NOR Flash/SPI NOR Flash
  • USB
    4
  • RS232
    1
  • Ethernet
    1
  • I2C
    4
  • CAN
    1
  • SPI
    4
  • Display Interface
    MIPI-DSI
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Touchscreen
    On Daughter Card
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources