Microcontrollers - MCUs
STM32F723VCY6TR
MCU 32-bit ARM Cortex M7 RISC 256KB Flash 3.3V 100-Pin WLCSP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
216
Maximum Clock Frequency (MHz)
216
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
276KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
79
No. of Timers
15
PWM
4
Number of ADCs
3
ADC Channels
16/16/16
ADC Resolution (bit)
12/12/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
4
UART
4
USB
3
SPI
4
I2C
3
I2S
3
CAN
1
Ethernet
0
Number of Watchdog Timers
2
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
558
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
4.2
Package Length
4.66
PCB changed
100
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
100
Order Quantity