Microcontrollers - MCUs
STM32F722ICT6
MCU 32-bit ARM Cortex M7 RISC 256KB Flash 3.3V 176-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
216
Maximum Clock Rate (MHz)
216
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
276KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
140
No. of Timers
15
PWM
4
Number of ADCs
3
ADC Channels
24/24/24
ADC Resolution (bit)
12/12/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
4
UART
4
USB
3
SPI
5
I2C
3
I2S
3
CAN
1
Ethernet
0
Watchdog
2
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.1(Max)
Package Length
24.1(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Lead Shape
Gull-wing

