Arrow Electronic Components Online
STM32F469IDISCO|STMICRO|simage
STM32F469IDISCO|STMICRO|limage
Embedded System Development Boards and Kits

STM32F469I-DISCO

STM32F469I Microcontroller Development Kit 16.332MB RAM 18MB Flash/NOR Flash Win 7/Win 8/Win XP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    STM32F469I
  • Supported Device Technology
    Microcontroller
  • RAM Size
    16.332MB
  • Program Memory Size
    18MB
  • Program Memory Type
    Flash/NOR Flash
  • USB
    2
  • I2C
    1
  • Display Type
    LCD
  • Operating Systems
    Win XP|Win 7|Win 8
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources