Microcontrollers - MCUs
STM32F446MEY6TR
STM32F446MEY6TR STMicroelectronics Microcontroller 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 81-Pin - Arrow.com
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
180
Maximum Clock Rate (MHz)
180
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
132KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
63
No. of Timers
14
PWM
2
Number of ADCs
2
ADC Channels
14/14
ADC Resolution (bit)
12/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
4
UART
2
USB
2
SPI
4
I2C
4
I2S
2
CAN
2
Ethernet
0
Watchdog
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
417
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
3.69
Package Length
3.81
PCB changed
81
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
81
Lead Shape
Ball

