Arrow Electronic Components Online
STM32F429IDISC1|STMICRO|limage
STM32F429IDISC1|STMICRO|simage
Top Purchased
Embedded System Development Boards and Kits

STM32F429I-DISC1

STM32F429ZIT6 Microcontroller Development Board 256KB RAM 2MB Flash

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32F429ZIT6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    256KB
  • Program Memory Size
    2MB
  • Program Memory Type
    Flash
  • USB
    1
  • Display Type
    LCD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
  • Family/Series
    STM32
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources