Microcontrollers - MCUs
STM32F407IGT6 | 32-bit ARM® Cortex® M4
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
168
Maximum Clock Frequency (MHz)
168
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
196KB
Programmability
Yes
Process Technology
90nm
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
140
No. of Timers
14
PWM
2
Number of ADCs
3
ADC Channels
24/24/24
ADC Resolution (bit)
12/12/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
4
UART
2
USB
2
SPI
3
I2C
3
I2S
2
CAN
2
Ethernet
1
Number of Watchdog Timers
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
526
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.1(Max)
Package Length
24.1(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Lead Shape
Gull-wing
Family/Series
STM32F407IG
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
3
Order Quantity

