Arrow Electronic Components Online
STM32F407GDISC1|STMICRO|limage
STM32F407GDISC1|STMICRO|simage
Top Searched
Embedded System Development Boards and Kits

STM32F407G-DISC1

STM32F407VGT6 Microcontroller Development Kit 192KB RAM 1MB Flash Win 7/Win 8/Win XP

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    STM32F407VGT6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    192KB
  • Program Memory Size
    1MB
  • Program Memory Type
    Flash
  • USB
    2
  • Display Type
    LCD
  • Operating Systems
    Win 7, Win 8, Win XP
  • JTAG Support
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources