Microcontrollers - MCUs
STM32F401RBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
84
Maximum Clock Frequency (MHz)
84
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
64KB
Programmability
Yes
Process Technology
90nm
Interface Type
I2C/I2S/SPI/USART/USB
Number of I/Os
50
No. of Timers
8
PWM
1
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
USART
3
UART
0
USB
1
SPI
3
I2C
3
I2S
2
CAN
0
Ethernet
0
Number of Watchdog Timers
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
313
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing
Family/Series
STM32F401RB
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
3
Order Quantity

