Arrow Electronic Components Online
STM32F3DISCOVERY|STMICRO|limage
STM32F3DISCOVERY|STMICRO|simage
Embedded System Development Boards and Kits

STM32F3DISCOVERY

STM32F303VCT6 Microcontroller Discovery Kit 48KB RAM 256KB Flash Win 7/Win Vista/Win XP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Discovery Kit
  • Supported Device
    STM32F303VCT6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    48KB
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • USB
    2
  • Operating Systems
    Win 7|Win Vista|Win XP
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources