Microcontrollers - MCUs
STM32F373CCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Frequency (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
32KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/USART/USB
Number of I/Os
36
No. of Timers
14
Number of ADCs
4
ADC Channels
16/32/32/32
ADC Resolution (bit)
12/16/16/16
Number of DACs
3
DAC Channels
1
DAC Resolution (bit)
12
USART
3
UART
0
USB
1
SPI
3
I2C
2
I2S
3
CAN
1
Ethernet
0
Number of Watchdog Timers
2
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
364
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
Family/Series
STM32F373CC
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
3
Order Quantity

