Microcontrollers - MCUs
STM32F303VET7
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Rate (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
80KB
Programmability
Yes
Process Technology
180nm
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
44
No. of Timers
11
Number of ADCs
4
ADC Channels
39/39/39/39
ADC Resolution (bit)
12/12/12/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
3
UART
2
USB
1
SPI
4
I2C
3
I2S
2
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
476
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

