Microcontrollers - MCUs
STM32F103ZEH7TR
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LFBGA T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Rate (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
64KB
Programmability
Yes
Process Technology
180nm
Interface Type
CAN/I2C/SPI/USART/USB
Number of I/Os
112
No. of Timers
8
PWM
2
Number of ADCs
3
ADC Channels
21/21/21
ADC Resolution (bit)
12/12/12
Number of DACs
2
DAC Channels
2/2
DAC Resolution (bit)
12/12
USART
5
UART
0
USB
1
SPI
3
I2C
2
I2S
0
CAN
1
Ethernet
0
Watchdog
2
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.91
Package Width
10
Package Length
10
PCB changed
144
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
144
Lead Shape
Ball

