Microcontrollers - MCUs
STM32F103REY6TR
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin WLCSP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Rate (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
64KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/USART/USB
Number of I/Os
51
No. of Timers
8
PWM
2
Number of ADCs
3
ADC Channels
16/16/16
ADC Resolution (bit)
12/12/12
Number of DACs
2
DAC Channels
2/2
DAC Resolution (bit)
12/12
USART
5
UART
0
USB
1
SPI
3
I2C
2
I2S
0
CAN
1
Ethernet
0
Watchdog
2
Parallel Master Port
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36
Package Width
4.4
Package Length
4.47
PCB changed
64
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
64
Lead Shape
Ball

