Microcontrollers - MCUs
STM32F103RCT6TR
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
STM32F103RCT6TR
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Rate (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
48KB
Programmability
Yes
Process Technology
180nm
Interface Type
CAN/I2C/I2S/SPI/USART/USB
Number of I/Os
51
No. of Timers
8
PWM
2
Number of ADCs
3
ADC Channels
16/16/16
ADC Resolution (bit)
12/12/12
Number of DACs
2
DAC Channels
2/2
DAC Resolution (bit)
12/12
USART
5
UART
0
USB
1
SPI
3
I2C
2
I2S
2
CAN
1
Ethernet
0
Watchdog
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
444
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

