Arrow Electronic Components Online
STM32F103RBH6|STMICRO|simage
STM32F103RBH6|STMICRO|limage
Microcontrollers - MCUs

STM32F103RBH6

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA Tray

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32F
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    72
  • Maximum Clock Frequency (MHz)
    72
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    20KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/USART/USB
  • Number of I/Os
    51
  • No. of Timers
    4
  • PWM
    1
  • Number of ADCs
    2
  • ADC Channels
    16/16
  • ADC Resolution (bit)
    12/12
  • USART
    3
  • UART
    0
  • USB
    1
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Number of Watchdog Timers
    2
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    308
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max) - 0.15(Min)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    64
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources