Microcontrollers - MCUs
STM32F100C4T6B
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
24
Maximum Clock Rate (MHz)
24
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
4KB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
37
No. of Timers
6
PWM
7
Number of ADCs
1
ADC Channels
10
ADC Resolution (bit)
12
Number of DACs
2
DAC Channels
2/2
DAC Resolution (bit)
12/12
USART
2
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
363
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

