Microcontrollers - MCUs
STM32F030C6T6 | 32-bit ARM® Cortex® M0
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Frequency (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
39
No. of Timers
5
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
364
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
Family/Series
STM32F030C6
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
2
Order Quantity

