Microcontrollers - MCUs
STM32C031C6T6TR
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
12KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/USART
Number of I/Os
45
No. of Timers
6
Number of ADCs
1
ADC Channels
21
ADC Resolution (bit)
12
USART
2
UART
0
USB
0
SPI
1
I2C
1
I2S
1
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

