Arrow Electronic Components Online
STM32C011F6P6TR|STMICRO|originalImage
STM32C011F6P6TR|STMICRO|simage
Microcontrollers - MCUs

STM32C011F6P6TR

MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M0+
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    48
  • Maximum Clock Rate (MHz)
    48
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    32KB
  • RAM Size
    6KB
  • Programmability
    Yes
  • Interface Type
    I2C/I2S/SPI/USART
  • Number of I/Os
    18
  • No. of Timers
    6
  • Number of ADCs
    1
  • ADC Channels
    15
  • ADC Resolution (bit)
    12
  • USART
    2
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    1
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources