Arrow Electronic Components Online
STM32C0116DK|STMICRO|simage
STM32C0116DK|STMICRO|limage
Embedded System Development Boards and Kits

STM32C0116-DK

STM32C011F6U6 Microcontroller Discovery Kit 6KB RAM 32KB Flash Linux 64-bit/Mac OS/Win 10

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Discovery Kit
  • Supported Device
    STM32C011F6U6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    6KB
  • Program Memory Size
    32KB
  • Program Memory Type
    Flash
  • USB
    1
  • UART
    1
  • ADC
    1
  • Display Type
    LCD/LED
  • Operating Systems
    Win 10|Mac OS|Linux 64-bit
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources