Embedded System Development Boards and Kits
STM32746G-EVAL2
STM32F746NG Microcontroller Evaluation Board 34.316MB RAM 1MB/16MB/64MB Flash/NOR Flash/SPI NOR Flash
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Obsolete
HTS
8543.90.88.85
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
STM32F746NG
Supported Device Technology
Microcontroller
RAM Size
34.316MB
Program Memory Size
1MB/16MB/64MB
Program Memory Type
Flash/NOR Flash/SPI NOR Flash
USB
4
RS232
1
Ethernet
1
I2C
1
CAN
1
SPI
1
Display Type
LCD
PC Card Interface
micro SD
JTAG Support
Yes
Main Program Memory Type
Flash
Daughter Cards
Yes

