Arrow Electronic Components Online
STM32479IEVAL|STMICRO|limage
STM32479IEVAL|STMICRO|simage
Embedded System Development Boards and Kits

STM32479I-EVAL

STM32F479NIH6 Microcontroller Evaluation Board 34.316MB RAM 2MB/64MB Flash/NOR Flash

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    STM32F479NIH6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    34.316MB
  • Program Memory Size
    2MB/64MB
  • Program Memory Type
    Flash/NOR Flash
  • USB
    4
  • RS232
    1
  • Ethernet
    1
  • I2C
    1
  • CAN
    1
  • Display Interface
    MIPI-DSI
  • Display Type
    LCD
  • PC Card Interface
    SDMMC
  • JTAG Support
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources