Arrow Electronic Components Online
STM32429IEVAL1|STMICRO|simage
STM32429IEVAL1|STMICRO|limage
Embedded System Development Boards and Kits

STM32429I-EVAL1

STM32F429NIH6 Microcontroller Daughter Board 9MB RAM 8MB EEPROM/NOR Flash

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Board
  • Supported Device
    STM32F429NIH6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    9MB
  • Program Memory Size
    8MB
  • Program Memory Type
    EEPROM/NOR Flash
  • USB
    4
  • RS232
    1
  • Ethernet
    1
  • I2C
    1
  • CAN
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD/SDIO
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources