Arrow Electronic Components Online
STM32373CEVAL|STMICRO|simage
STM32373CEVAL|STMICRO|limage
Embedded System Development Boards and Kits

STM32373C-EVAL

STM32F373VCT6 Microcontroller Evaluation Board 32KB RAM 256KB EEPROM/Flash

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    STM32F373VCT6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    32KB
  • Program Memory Size
    256KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    3
  • RS232
    1
  • I2C
    1
  • CAN
    1
  • SPI
    1
  • ADC
    2
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources