Arrow Electronic Components Online
STM1061N23WX6F|STMICRO|simage
STM1061N23WX6F|STMICRO|limage
Supervisory Circuits

STM1061N23WX6F

Processor Supervisor 2.3V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    2.254
  • Typical Reset Threshold Voltage (V)
    2.3
  • Maximum Reset Threshold Voltage (V)
    2.346
  • Minimum Operating Supply Voltage (V)
    0.7
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    3.6
  • Maximum Power Dissipation (mW)
    320
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources