In-Circuit Programmers, Emulators and Debuggers
STLINK-V3MODS
STM32 Microcontroller Debugger/Programmer
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8471.80.90.00
Automotive
No
PPAP
No
Type
Debugger/Programmer
Supported Device Technology
Microcontroller
Supported Device
STM32
Development Software
IAR Systems-IAR Embedded Workbench/Keil-MDK-ARM/GCC-based IDE
Operating Systems
Linux 64-bit|Mac OS|Win 10|Win 11
Windows
Win 10|Win 11
Linux
Linux 64-bit
Minimum Operating Supply Voltage (VDC)
3
Maximum Operating Supply Voltage (VDC)
3.6
Product Length (mm)
30
Product Height (mm)
15

