Arrow Electronic Components Online
STLED524|STMICRO|limage
STLED524|STMICRO|simage
LED Drivers

STLED524

LED Driver 120 Segment 1.4uA Supply Current 56-Pin CSP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    120
  • Input/Output Type
    DC/DC
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.7
  • Output Voltage Range (V)
    2.8 to 4.6
  • Maximum Supply Current (uA)
    1.4(Typ)
  • Maximum Output Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35
  • Package Width
    2.97
  • Package Length
    3.37
  • PCB changed
    56
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    56
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources