Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Digits
6
Number of Segments
8
Number of LED Outputs
8
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (uA)
15000
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
15.6(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SO
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

