LED Drivers
STLD40DPUR
LED Driver 10 Segment 1200uA Supply Current 8-Pin VFDFPN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Segments
10
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
37(Max)
Maximum Supply Current (uA)
1200
Maximum Output Current (mA)
20(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
VFDFPN EP
Pin Count
8
Lead Shape
No Lead

