Arrow Electronic Components Online
STLA02PUR|STMICRO|simage
STLA02PUR|STMICRO|limage
LED Drivers

STLA02PUR

LED Driver 6 Segment 4000uA Supply Current 6-Pin DFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    6
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Operating Supply Voltage (V)
    5|9|12|15|3.3
  • Output Voltage Range (V)
    -0.3 to 30
  • Maximum Supply Current (uA)
    4000
  • Maximum Power Dissipation (mW)
    530
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources