Arrow Electronic Components Online
STL8P4LLF6|STMICRO|simage
STL8P4LLF6|STMICRO|limage
MOSFETs

STL8P4LLF6

Trans MOSFET P-CH 40V 8A 8-Pin Power Flat EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    8
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    20.5@10V
  • Typical Gate Charge @ Vgs (nC)
    22@4.5V
  • Typical Input Capacitance @ Vds (pF)
    2850@25V
  • Maximum Power Dissipation (mW)
    2900
  • Typical Fall Time (ns)
    19
  • Typical Rise Time (ns)
    47
  • Typical Turn-Off Delay Time (ns)
    148
  • Typical Turn-On Delay Time (ns)
    43
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.3 mm
  • Package Length
    3.3 mm
  • PCB changed
    8
  • Supplier Package
    Power Flat EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources