MOSFETs
STL8DN6LF3
Trans MOSFET N-CH 60V 20A 8-Pin Power Flat EP T/R Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Dual
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
20
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
30@10V
Typical Gate Charge @ Vgs (nC)
13@10V
Typical Gate Charge @ 10V (nC)
13
Typical Input Capacitance @ Vds (pF)
668@25V
Maximum Power Dissipation (mW)
65000
Typical Fall Time (ns)
5
Typical Rise Time (ns)
7.7
Typical Turn-Off Delay Time (ns)
32.5
Typical Turn-On Delay Time (ns)
9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6
Package Length
5
PCB changed
8
Supplier Package
Power Flat EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

