Arrow Electronic Components Online
STL6P3LLH6|STMICRO|simage
STL6P3LLH6|STMICRO|limage
MOSFETs

STL6P3LLH6

Trans MOSFET P-CH 30V 6A 8-Pin Power Flat EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1(Min)
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    6
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    30@10V
  • Typical Gate Charge @ Vgs (nC)
    12@4.5V
  • Typical Gate to Drain Charge (nC)
    5
  • Typical Gate to Source Charge (nC)
    4.4
  • Typical Reverse Recovery Charge (nC)
    6.5
  • Typical Input Capacitance @ Vds (pF)
    1450@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    120@25V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    178
  • Maximum Power Dissipation (mW)
    2900
  • Typical Fall Time (ns)
    21
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    24
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    24@10V|38@4.5V
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    24
  • Typical Gate Plateau Voltage (V)
    3.9
  • Typical Reverse Recovery Time (ns)
    15
  • Maximum Diode Forward Voltage (V)
    1.1
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Supplier Package
    Power Flat EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources