Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
600
Maximum Gate-Source Voltage (V)
±25
Maximum Gate Threshold Voltage (V)
4.75
Maximum Continuous Drain Current (A)
15
Maximum Gate-Source Leakage Current (nA)
5000
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
209@10V
Typical Gate Charge @ Vgs (nC)
23@10V
Typical Gate Charge @ 10V (nC)
23
Typical Input Capacitance @ Vds (pF)
960@100V
Maximum Power Dissipation (mW)
109000
Typical Fall Time (ns)
9
Typical Rise Time (ns)
32
Typical Turn-Off Delay Time (ns)
38.3
Typical Turn-On Delay Time (ns)
17.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
8 mm
Package Length
8 mm
PCB changed
4
Supplier Package
Power Flat EP
Pin Count
4
Order Quantity

