Arrow Electronic Components Online
STL180N6F7|STMICRO|simage
STL180N6F7|STMICRO|limage
MOSFETs

STL180N6F7

Trans MOSFET N-CH 60V 120A 8-Pin Power Flat EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    120
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    2.4@10V
  • Typical Gate Charge @ Vgs (nC)
    79.5@10V
  • Typical Gate Charge @ 10V (nC)
    79.5
  • Typical Input Capacitance @ Vds (pF)
    4825@25V
  • Maximum Power Dissipation (mW)
    166000
  • Typical Fall Time (ns)
    42.2
  • Typical Rise Time (ns)
    35.6
  • Typical Turn-Off Delay Time (ns)
    68.9
  • Typical Turn-On Delay Time (ns)
    33.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    6 mm
  • Package Length
    5 mm
  • PCB changed
    8
  • Supplier Package
    Power Flat EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources