Arrow Electronic Components Online
STL13N60DM2|STMICRO|simage
STL13N60DM2|STMICRO|limage
MOSFETs

STL13N60DM2

Trans MOSFET N-CH 600V 8A 8-Pin Power Flat EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Gate Threshold Voltage (V)
    5
  • Maximum Continuous Drain Current (A)
    8
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1.5
  • Maximum Drain-Source Resistance (mOhm)
    370@10V
  • Typical Gate Charge @ Vgs (nC)
    19@10V
  • Typical Gate Charge @ 10V (nC)
    19
  • Typical Input Capacitance @ Vds (pF)
    730@100V
  • Maximum Power Dissipation (mW)
    52000
  • Typical Fall Time (ns)
    10.6
  • Typical Rise Time (ns)
    4.8
  • Typical Turn-Off Delay Time (ns)
    42.5
  • Typical Turn-On Delay Time (ns)
    12.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • PCB changed
    8
  • Supplier Package
    Power Flat EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources