MOSFETs
STL10N3LLH5
Trans MOSFET N-CH 30V 9A 8-Pin Power Flat EP T/R Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±22
Maximum Continuous Drain Current (A)
9
Maximum Drain-Source Resistance (mOhm)
19@10V
Typical Gate Charge @ Vgs (nC)
5@4.5V
Typical Input Capacitance @ Vds (pF)
724@25V
Maximum Power Dissipation (mW)
50000
Typical Fall Time (ns)
3.5
Typical Rise Time (ns)
4.2
Typical Turn-Off Delay Time (ns)
21
Typical Turn-On Delay Time (ns)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.3
Package Length
3.3
PCB changed
8
Supplier Package
Power Flat EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

