Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Category
Transceiver
Minimum Operating Supply Voltage
4.5V|3V
Typical Operating Supply Voltage
5V|3.3V
Maximum Operating Supply Voltage
5.5V|3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
24
Lead Shape
No Lead

