Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Over Current/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.9
Maximum Continuous DC Collector Current (A)
10
Maximum Isolation Voltage (Vrms)
2000
Maximum Collector-Emitter Cut-Off Current (mA)
0.1
Maximum Power Dissipation (W)
31
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Packaging
Tube

