Arrow Electronic Components Online
STK554U362AE|ONSEMI|simage
STK554U362AE|ONSEMI|limage
Intelligent Power Modules - IPMs

STK554U362A-E

IPM IGBT 600V 10A 21-Pin(21+Tab) SIP Module Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Current/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    600
  • Typical Collector-Emitter Saturation Voltage (V)
    1.6
  • Maximum Continuous DC Collector Current (A)
    10
  • Maximum Isolation Voltage (Vrms)
    2000
  • Maximum Collector-Emitter Cut-Off Current (mA)
    0.1
  • Maximum Power Dissipation (W)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.7
  • Package Width
    22.3
  • Package Length
    62
  • PCB changed
    21
  • Tab
    Tab
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    21
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources