Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Over Current/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.7
Maximum Continuous DC Collector Current (A)
10
Maximum Isolation Voltage (Vrms)
2000
Maximum Collector-Emitter Cut-Off Current (mA)
0.1
Maximum Power Dissipation (W)
22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Mounting
Through Hole
Package Height
22.3
Package Width
5
Package Length
62
PCB changed
19
Supplier Package
SIP
Pin Count
19
Lead Shape
Through Hole
Order Quantity