Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Number of Phases
Three
Packaging
Tube
Mounting
Through Hole
Package Height
5.5
Package Width
26.5
Package Length
44
PCB changed
21
Tab
Tab
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
21
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity