Arrow Electronic Components Online
STIPQ5M60THZ|STMICRO|simage
STIPQ5M60THZ|STMICRO|limage
Intelligent Power Modules - IPMs

STIPQ5M60T-HZ

IPM MOSFET 600V 5A 26-Pin N2DIP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Current/Over Temperature/Under Voltage
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Continuous Drain Current (A)
    5
  • Maximum Isolation Voltage (Vrms)
    1800
  • Maximum Power Dissipation (W)
    13.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.1 mm
  • Package Width
    12.45 mm
  • Package Length
    32.15 mm
  • PCB changed
    26
  • Standard Package Name
    DIP
  • Supplier Package
    N2DIP
  • Pin Count
    26

Documentation and Resources

Datasheets
Design resources